Part Details for RTT203920FTE by Ralec
Overview of RTT203920FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203920FTE
RTT203920FTE CAD Models
RTT203920FTE Part Data Attributes
|
RTT203920FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203920FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203920FTE
This table gives cross-reference parts and alternative options found for RTT203920FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203920FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3920B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT203920FTE vs 201007F3920B1 |
CR023920F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT203920FTE vs CR023920F |
RGC2010FTD392R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203920FTE vs RGC2010FTD392R |
RMS20FE3920 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT203920FTE vs RMS20FE3920 |
RK73H2HTTE3920F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203920FTE vs RK73H2HTTE3920F |
RC2010FK-07392RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT203920FTE vs RC2010FK-07392RP |
NRC50F3920TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RTT203920FTE vs NRC50F3920TRF |
201007F3920CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT203920FTE vs 201007F3920CBE |
MC2010P-3920-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203920FTE vs MC2010P-3920-FT101 |
201007F3920T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT203920FTE vs 201007F3920T1E |