Part Details for RK73H2HTTE3920F by KOA Speer Electronics Inc
Overview of RK73H2HTTE3920F by KOA Speer Electronics Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE3920F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE3920FCT-ND
|
DigiKey | RES 392 OHM 1% 3/4W 2010 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9337 In Stock |
|
$0.0345 / $0.2200 | Buy Now |
DISTI #
660-RK73H2HTTE3920F
|
Mouser Electronics | Thick Film Resistors - SMD 392ohms 1% RoHS: Compliant | 3074 |
|
$0.0400 / $0.2200 | Buy Now |
DISTI #
V36:1790_06814727
|
Arrow Electronics | Res Thick Film 2010 392 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2327 | Americas - 12000 |
|
$0.0345 / $0.0377 | Buy Now |
DISTI #
82781243
|
Verical | Res Thick Film 2010 392 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2327 | Americas - 12000 |
|
$0.0345 / $0.0377 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Quest Components | 3200 |
|
$0.0912 / $0.3040 | Buy Now | |
DISTI #
RK73H2HTTE3920F
|
TTI | Thick Film Resistors - SMD 392ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0345 / $0.0378 | Buy Now |
DISTI #
C1S413110605607
|
Chip1Stop | Res Thick Film 2010 392 Ohm 1% 0.75W(3/4W) ±100ppm/℃ Pad SMD Automotive T/R RoHS: Compliant | 12000 |
|
$0.0345 / $0.0377 | Buy Now |
Part Details for RK73H2HTTE3920F
RK73H2HTTE3920F CAD Models
RK73H2HTTE3920F Part Data Attributes
|
RK73H2HTTE3920F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE3920F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 392 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE3920F
This table gives cross-reference parts and alternative options found for RK73H2HTTE3920F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE3920F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F3920B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3920F vs 201007F3920B1 |
CR023920F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2HTTE3920F vs CR023920F |
RGC2010FTD392R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE3920F vs RGC2010FTD392R |
RMS20FE3920 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H2HTTE3920F vs RMS20FE3920 |
RC2010FK-07392RP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTE3920F vs RC2010FK-07392RP |
NRC50F3920TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RK73H2HTTE3920F vs NRC50F3920TRF |
201007F3920CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3920F vs 201007F3920CBE |
MC2010P-3920-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE3920F vs MC2010P-3920-FT101 |
201007F3920T1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE3920F vs 201007F3920T1E |
RS10K3920FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 392ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE3920F vs RS10K3920FC |