Part Details for RTT203401DE3 by Ralec
Overview of RTT203401DE3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203401DE3
RTT203401DE3 CAD Models
RTT203401DE3 Part Data Attributes
|
RTT203401DE3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203401DE3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203401DE3
This table gives cross-reference parts and alternative options found for RTT203401DE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203401DE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GD3401V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT203401DE3 vs TSR2GD3401V |
RK73H2HLTEB3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203401DE3 vs RK73H2HLTEB3401D |
RK73HW2HRTTEB3401D | RES,SMT,THICK FILM,3.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT203401DE3 vs RK73HW2HRTTEB3401D |
RMCS2010DT3K40 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203401DE3 vs RMCS2010DT3K40 |
RK73H2HTTED3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203401DE3 vs RK73H2HTTED3401D |
RK73HW2HRTTEB3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203401DE3 vs RK73HW2HRTTEB3401D |
RMGW50K3401DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT203401DE3 vs RMGW50K3401DB |
ERJS1DD3401U | Fixed Resistor, | Panasonic Electronic Components | RTT203401DE3 vs ERJS1DD3401U |
RM20DEN3401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RTT203401DE3 vs RM20DEN3401 |
ERJU1DD3401U | Fixed Resistor, | Panasonic Electronic Components | RTT203401DE3 vs ERJU1DD3401U |