Part Details for RMCS2010DT3K40 by SEI Stackpole Electronics Inc
Overview of RMCS2010DT3K40 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMCS2010DT3K40
RMCS2010DT3K40 CAD Models
RMCS2010DT3K40 Part Data Attributes
|
RMCS2010DT3K40
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RMCS2010DT3K40
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RMCS2010DT3K40
This table gives cross-reference parts and alternative options found for RMCS2010DT3K40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMCS2010DT3K40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSR2GD3401V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RMCS2010DT3K40 vs TSR2GD3401V |
RK73H2HLTEB3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT3K40 vs RK73H2HLTEB3401D |
RK73HW2HRTTEB3401D | RES,SMT,THICK FILM,3.4K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RMCS2010DT3K40 vs RK73HW2HRTTEB3401D |
RK73H2HTTED3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMCS2010DT3K40 vs RK73H2HTTED3401D |
RK73HW2HRTTEB3401D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMCS2010DT3K40 vs RK73HW2HRTTEB3401D |
RMGW50K3401DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMCS2010DT3K40 vs RMGW50K3401DB |
ERJS1DD3401U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT3K40 vs ERJS1DD3401U |
RM20DEN3401 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 3400ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TA-I Technology Co Ltd | RMCS2010DT3K40 vs RM20DEN3401 |
ERJU1DD3401U | Fixed Resistor, | Panasonic Electronic Components | RMCS2010DT3K40 vs ERJU1DD3401U |
RS10K3401DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3400ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RMCS2010DT3K40 vs RS10K3401DT |