Part Details for RTT203011DE4 by Ralec
Overview of RTT203011DE4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203011DE4
RTT203011DE4 CAD Models
RTT203011DE4 Part Data Attributes
|
RTT203011DE4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203011DE4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT203011DE4
This table gives cross-reference parts and alternative options found for RTT203011DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203011DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK3011D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203011DE4 vs RK73HW2HLBK3011D |
RMCS2010DT3K01 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT203011DE4 vs RMCS2010DT3K01 |
MC2010-3011-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203011DE4 vs MC2010-3011-DB101Q |
TSR2GTD3011V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RTT203011DE4 vs TSR2GTD3011V |
RM20D3011CT-X | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Cal-Chip Electronics | RTT203011DE4 vs RM20D3011CT-X |
MC2010-3011-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203011DE4 vs MC2010-3011-DT101 |
RK73HW2HRTTEB3011D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203011DE4 vs RK73HW2HRTTEB3011D |
MC2010P-3011-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203011DE4 vs MC2010P-3011-DB101Q |
RK73HW2HLTED3011D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203011DE4 vs RK73HW2HLTED3011D |
MC2010-3011-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT203011DE4 vs MC2010-3011-DB101 |