Part Details for MC2010-3011-DT101 by RCD Components Inc
Overview of MC2010-3011-DT101 by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3011HMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011IDD#PBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin | |
LT3011EMSE#TRPBF | Analog Devices | 50mA, 3V to 80V L Drop uP Lin |
Part Details for MC2010-3011-DT101
MC2010-3011-DT101 CAD Models
MC2010-3011-DT101 Part Data Attributes
|
MC2010-3011-DT101
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
MC2010-3011-DT101
RCD Components Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for MC2010-3011-DT101
This table gives cross-reference parts and alternative options found for MC2010-3011-DT101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC2010-3011-DT101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLBK3011D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | MC2010-3011-DT101 vs RK73HW2HLBK3011D |
RK73H2HLTED3011D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | MC2010-3011-DT101 vs RK73H2HLTED3011D |
MC2010P-3011-DT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | MC2010-3011-DT101 vs MC2010P-3011-DT101 |
MC2010-3011-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-3011-DT101 vs MC2010-3011-DT101W |
NRC-AS50D3011TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | MC2010-3011-DT101 vs NRC-AS50D3011TRQYF |
MC2010P-3011-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | MC2010-3011-DT101 vs MC2010P-3011-DB101W |
CR2010TT100Q3.01K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | MC2010-3011-DT101 vs CR2010TT100Q3.01K+-0.5% |
ERJS1DD3011U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | MC2010-3011-DT101 vs ERJS1DD3011U |
RTT203011DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | MC2010-3011-DT101 vs RTT203011DE4 |
NRC-AS50D3011TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 3010ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | MC2010-3011-DT101 vs NRC-AS50D3011TRF |