Part Details for RTT203003FTE by Ralec
Overview of RTT203003FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT203003FTE
RTT203003FTE CAD Models
RTT203003FTE Part Data Attributes
|
RTT203003FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT203003FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT203003FTE
This table gives cross-reference parts and alternative options found for RTT203003FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT203003FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100300K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RTT203003FTE vs CR2010T100300K+-1% |
RK73HW2HTTEB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203003FTE vs RK73HW2HTTEB3003F |
RK73HW2HTTED3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT203003FTE vs RK73HW2HTTED3003F |
CR50TR304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RTT203003FTE vs CR50TR304F |
RK73H2HTTEB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203003FTE vs RK73H2HTTEB3003F |
232276163004L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT203003FTE vs 232276163004L |
CR2010T100Q300K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT203003FTE vs CR2010T100Q300K+-1% |
RMS20FE3003 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT203003FTE vs RMS20FE3003 |
RK73HW2HRTBK3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT203003FTE vs RK73HW2HRTBK3003F |
RMC1/2K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RTT203003FTE vs RMC1/2K304FB |