Part Details for RMS20FE3003 by TA-I Technology Co Ltd
Overview of RMS20FE3003 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMS20FE3003
RMS20FE3003 CAD Models
RMS20FE3003 Part Data Attributes
|
RMS20FE3003
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RMS20FE3003
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RMS20FE3003
This table gives cross-reference parts and alternative options found for RMS20FE3003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMS20FE3003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100300K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RMS20FE3003 vs CR2010T100300K+-1% |
RK73HW2HTTEB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE3003 vs RK73HW2HTTEB3003F |
RK73HW2HTTED3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RMS20FE3003 vs RK73HW2HTTED3003F |
CR50TR304F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMS20FE3003 vs CR50TR304F |
RK73H2HTTEB3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE3003 vs RK73H2HTTEB3003F |
232276163004L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RMS20FE3003 vs 232276163004L |
CR2010T100Q300K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RMS20FE3003 vs CR2010T100Q300K+-1% |
RK73HW2HRTBK3003F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RMS20FE3003 vs RK73HW2HRTBK3003F |
RMC1/2K304FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMS20FE3003 vs RMC1/2K304FB |
CRGCQ2010F300K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 300000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RMS20FE3003 vs CRGCQ2010F300K |