Part Details for RTT2018R2FTE by Ralec
Overview of RTT2018R2FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT2018R2FTE
RTT2018R2FTE CAD Models
RTT2018R2FTE Part Data Attributes
|
RTT2018R2FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT2018R2FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 18.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT2018R2FTE
This table gives cross-reference parts and alternative options found for RTT2018R2FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT2018R2FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C20101218R2FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RTT2018R2FTE vs 9C20101218R2FKPF5 |
MC2010P-18R2-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2018R2FTE vs MC2010P-18R2-FT101 |
MC2010-18R2-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2018R2FTE vs MC2010-18R2-FBW |
RM20F18R2CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT2018R2FTE vs RM20F18R2CT |
RK73HW2HTBK18R2F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT2018R2FTE vs RK73HW2HTBK18R2F |
ERJ12SF18R2U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT2018R2FTE vs ERJ12SF18R2U |
RC2010FK-0718R2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT2018R2FTE vs RC2010FK-0718R2L |
RMS20FE18R2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT2018R2FTE vs RMS20FE18R2 |
MC2010P-18R2-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RTT2018R2FTE vs MC2010P-18R2-FT101Q |
MC2010P-18R2-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RTT2018R2FTE vs MC2010P-18R2-FB101W |