RM20F18R2CT
Cal-Chip Electronics
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT

Overview of RM20F18R2CT by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RM20F18R2CT by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RM20F18R2CT by Cal-Chip Electronics

RM20F18R2CT
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
SMT, 2010
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.75 W
Rated Temperature
70 °C
Resistance
18.2 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RM20F18R2CT
    Cal-Chip Electronics
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for RM20F18R2CT

This table gives cross-reference parts and alternative options found for RM20F18R2CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM20F18R2CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9C20101218R2FKPF5 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, YAGEO Corporation RM20F18R2CT vs 9C20101218R2FKPF5
MC2010P-18R2-FT101 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RM20F18R2CT vs MC2010P-18R2-FT101
MC2010-18R2-FBW Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RM20F18R2CT vs MC2010-18R2-FBW
RK73HW2HTBK18R2F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RM20F18R2CT vs RK73HW2HTBK18R2F
ERJ12SF18R2U Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Panasonic Electronic Components RM20F18R2CT vs ERJ12SF18R2U
RC2010FK-0718R2L Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP YAGEO Corporation RM20F18R2CT vs RC2010FK-0718R2L
RMS20FE18R2 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RM20F18R2CT vs RMS20FE18R2
MC2010P-18R2-FT101Q Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP RCD Components Inc RM20F18R2CT vs MC2010P-18R2-FT101Q
MC2010P-18R2-FB101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RM20F18R2CT vs MC2010P-18R2-FB101W
RMCF2010FT18R2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 18.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RM20F18R2CT vs RMCF2010FT18R2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RM20F18R2CT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RM20F18R2CT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of RM20F18R2CT would you like to use for your alert(s)?
  • Please alert me when RM20F18R2CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RM20F18R2CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RM20F18R2CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RM20F18R2CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RM20F18R2CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RM20F18R2CT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: