RTT201801FE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Overview of RTT201801FE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT201801FE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT201801FE2 by Ralec

RTT201801FE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
1800 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RTT201801FE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
    VS

Alternate Parts for RTT201801FE2

This table gives cross-reference parts and alternative options found for RTT201801FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201801FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW2HRTBK1801F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201801FE2 vs RK73HW2HRTBK1801F
RMEF2010FT1K80 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RTT201801FE2 vs RMEF2010FT1K80
RK73HW2HRTTE1801F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc RTT201801FE2 vs RK73HW2HRTTE1801F
BCTS002010-1801FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Chilisin Electronics Corp RTT201801FE2 vs BCTS002010-1801FTE
RK73H2HTTED1801F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT201801FE2 vs RK73H2HTTED1801F
RTT201801FTE Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT201801FE2 vs RTT201801FTE
RK73HW2HLTED1801F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT201801FE2 vs RK73HW2HLTED1801F
RMCS2010FT1K80 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RTT201801FE2 vs RMCS2010FT1K80
RK73H2HLTEB1801F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201801FE2 vs RK73H2HLTEB1801F
NMCR2010FT1K80 RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE SEI Stackpole Electronics Inc RTT201801FE2 vs NMCR2010FT1K80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT201801FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT201801FE2 by Ralec

  • Please alert me when RTT201801FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT201801FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT201801FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT201801FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT201801FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT201801FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: