Part Details for NMCR2010FT1K80 by SEI Stackpole Electronics Inc
Overview of NMCR2010FT1K80 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for NMCR2010FT1K80
NMCR2010FT1K80 CAD Models
NMCR2010FT1K80 Part Data Attributes
|
NMCR2010FT1K80
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NMCR2010FT1K80
SEI Stackpole Electronics Inc
RES,SMT,THICK FILM,1.8K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | NMCR | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape, Plastic | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | NMCR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for NMCR2010FT1K80
This table gives cross-reference parts and alternative options found for NMCR2010FT1K80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NMCR2010FT1K80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT201801FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | NMCR2010FT1K80 vs RTT201801FTE |
RMCS1/21.8K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | NMCR2010FT1K80 vs RMCS1/21.8K1%A |
SR2010FK-071K8L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | NMCR2010FT1K80 vs SR2010FK-071K8L |
9C2010121801FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | NMCR2010FT1K80 vs 9C2010121801FKPF5 |
RK73H2HLTEB1801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT1K80 vs RK73H2HLTEB1801F |
RK73H2HTBK1801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT1K80 vs RK73H2HTBK1801F |
RC2010FK-071K8 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | NMCR2010FT1K80 vs RC2010FK-071K8 |
RMGW50K182FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | NMCR2010FT1K80 vs RMGW50K182FTE |
WR20X1801FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | NMCR2010FT1K80 vs WR20X1801FQL |
RK73HW2HRTBK1801F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1800ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | NMCR2010FT1K80 vs RK73HW2HRTBK1801F |