Part Details for RTT201602FTE by Ralec
Overview of RTT201602FTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201602FTE
RTT201602FTE CAD Models
RTT201602FTE Part Data Attributes
|
RTT201602FTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201602FTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201602FTE
This table gives cross-reference parts and alternative options found for RTT201602FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201602FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1602F | RES,SMT,THICK FILM,16K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RTT201602FTE vs RK73HW2HRTBK1602F |
RMC1/2K1602FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RTT201602FTE vs RMC1/2K1602FB |
RK73H2HTTEB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201602FTE vs RK73H2HTTEB1602F |
RGC2010FTD16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201602FTE vs RGC2010FTD16K0 |
RS10K163FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT201602FTE vs RS10K163FCL |
ERJS1DF1602U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT201602FTE vs ERJS1DF1602U |
RM20FEN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RTT201602FTE vs RM20FEN1602 |
CR2010TT100Q16K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RTT201602FTE vs CR2010TT100Q16K+-1% |
RK73H2HTTED1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201602FTE vs RK73H2HTTED1602F |
RK73HW2HLBK1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201602FTE vs RK73HW2HLBK1602F |