Part Details for RK73H2HTTED1602F by KOA Speer Electronics Inc
Overview of RK73H2HTTED1602F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTED1602F
RK73H2HTTED1602F CAD Models
RK73H2HTTED1602F Part Data Attributes
|
RK73H2HTTED1602F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTED1602F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTED1602F
This table gives cross-reference parts and alternative options found for RK73H2HTTED1602F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTED1602F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTBK1602F | RES,SMT,THICK FILM,16K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HTTED1602F vs RK73HW2HRTBK1602F |
RMC1/2K1602FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | RK73H2HTTED1602F vs RMC1/2K1602FB |
RK73H2HTTEB1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTED1602F vs RK73H2HTTEB1602F |
RGC2010FTD16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTED1602F vs RGC2010FTD16K0 |
RS10K163FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTED1602F vs RS10K163FCL |
ERJS1DF1602U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HTTED1602F vs ERJS1DF1602U |
RM20FEN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RK73H2HTTED1602F vs RM20FEN1602 |
CR2010TT100Q16K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTTED1602F vs CR2010TT100Q16K+-1% |
RK73HW2HLBK1602F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTED1602F vs RK73HW2HLBK1602F |
RMCF2010FT16K0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 16000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTED1602F vs RMCF2010FT16K0 |