Part Details for RTT201600FE2 by Ralec
Overview of RTT201600FE2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT201600FE2
RTT201600FE2 CAD Models
RTT201600FE2 Part Data Attributes
|
RTT201600FE2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT201600FE2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 10 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTT | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT201600FE2
This table gives cross-reference parts and alternative options found for RTT201600FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201600FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASC2010-160RFT4 | RESISTOR, 0.75W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | RTT201600FE2 vs ASC2010-160RFT4 |
RMCS2010FT160R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT201600FE2 vs RMCS2010FT160R |
CRG2010F160R | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RTT201600FE2 vs CRG2010F160R |
RMS20FE1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT201600FE2 vs RMS20FE1600 |
ERJ12SF1600U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT201600FE2 vs ERJ12SF1600U |
RS10K161FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RTT201600FE2 vs RS10K161FCL |
RK73H2HTTE1600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201600FE2 vs RK73H2HTTE1600F |
ERJS1DF1600U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RTT201600FE2 vs ERJS1DF1600U |
RK73HW2HLTE1600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RTT201600FE2 vs RK73HW2HLTE1600F |
RK73H2HTBK1600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RTT201600FE2 vs RK73H2HTBK1600F |