There are no models available for this part yet.
Overview of ASC2010-160RFT4 by TT Electronics Welwyn Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASC2010-160RFT4 by TT Electronics Welwyn Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0670 / $0.1836 | Buy Now |
CAD Models for ASC2010-160RFT4 by TT Electronics Welwyn Components
Part Data Attributes for ASC2010-160RFT4 by TT Electronics Welwyn Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WELWYN COMPONENTS LTD
|
Package Description
|
SMT, 2010
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Rated Power Dissipation (P)
|
0.75 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
160 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for ASC2010-160RFT4
This table gives cross-reference parts and alternative options found for ASC2010-160RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASC2010-160RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS10K161FTG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ASC2010-160RFT4 vs RS10K161FTG |
ERJU1DF1600U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | ASC2010-160RFT4 vs ERJU1DF1600U |
RS10K161FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ASC2010-160RFT4 vs RS10K161FB |
RTT201600FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | ASC2010-160RFT4 vs RTT201600FTE |
RMC1/2K1600FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | ASC2010-160RFT4 vs RMC1/2K1600FTE |
RMC50K161FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | ASC2010-160RFT4 vs RMC50K161FTE |
RS10K161FBG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | ASC2010-160RFT4 vs RS10K161FBG |
RK73H2HLTED1600F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | ASC2010-160RFT4 vs RK73H2HLTED1600F |
RK73HW2HRTBK1600F | RES,SMT,THICK FILM,160 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | ASC2010-160RFT4 vs RK73HW2HRTBK1600F |
SR2010FK-07160RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | ASC2010-160RFT4 vs SR2010FK-07160RL |