Datasheets
RTT201373FE2 by: Ralec

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for RTT201373FE2 by Ralec

Overview of RTT201373FE2 by Ralec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RTT201373FE2

RTT201373FE2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RTT201373FE2 Part Data Attributes

RTT201373FE2 Ralec
Buy Now Datasheet
Compare Parts:
RTT201373FE2 Ralec Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RALEC ELECTRONIC CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR, Plastic, 10 Inch
Rated Power Dissipation (P) 0.75 W
Resistance 137000 Ω
Resistor Type FIXED RESISTOR
Series RTT
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RTT201373FE2

This table gives cross-reference parts and alternative options found for RTT201373FE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT201373FE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC2010P-1373-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc RTT201373FE2 vs MC2010P-1373-FT101W
RK73H2HLTED1373F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc RTT201373FE2 vs RK73H2HLTED1373F
RK73HW2HRTTEB1373F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc RTT201373FE2 vs RK73HW2HRTTEB1373F
201007F1373TB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT201373FE2 vs 201007F1373TB
RS10K1373FC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT201373FE2 vs RS10K1373FC
RS10K1373FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RTT201373FE2 vs RS10K1373FT
RTT201373FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec RTT201373FE2 vs RTT201373FE4
RM20F1373CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics RTT201373FE2 vs RM20F1373CT
201007F1373C2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd RTT201373FE2 vs 201007F1373C2
CR2010TT100Q137K+-1% Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Precision Resistive Products Inc RTT201373FE2 vs CR2010TT100Q137K+-1%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT201373FE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT201373FE2 by Ralec

Select Manufacturer
Which Manufacturer of RTT201373FE2 would you like to use for your alert(s)?
  • Please alert me when RTT201373FE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT201373FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT201373FE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT201373FE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT201373FE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT201373FE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: