Datasheets
CR2010TT100Q137K+-1% by: Precision Resistive Products Inc

Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,

Part Details for CR2010TT100Q137K+-1% by Precision Resistive Products Inc

Overview of CR2010TT100Q137K+-1% by Precision Resistive Products Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CR2010TT100Q137K+-1%

CR2010TT100Q137K+-1% CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CR2010TT100Q137K+-1% Part Data Attributes

CR2010TT100Q137K+-1% Precision Resistive Products Inc
Buy Now Datasheet
Compare Parts:
CR2010TT100Q137K+-1% Precision Resistive Products Inc Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PRECISION RESISTIVE PRODUCTS INC
Reach Compliance Code unknown
ECCN Code EAR99
Construction Chip
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 5 mm
Package Style SMT
Package Width 2.5 mm
Packing Method TR
Rated Power Dissipation (P) 0.75 W
Resistance 137000 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Tolerance 1%
Working Voltage 200 V

Alternate Parts for CR2010TT100Q137K+-1%

This table gives cross-reference parts and alternative options found for CR2010TT100Q137K+-1%. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010TT100Q137K+-1%, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC2010P-1373-FT101W Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT RCD Components Inc CR2010TT100Q137K+-1% vs MC2010P-1373-FT101W
RK73H2HLTED1373F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP KOA Speer Electronics Inc CR2010TT100Q137K+-1% vs RK73H2HLTED1373F
RK73HW2HRTTEB1373F Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, KOA Speer Electronics Inc CR2010TT100Q137K+-1% vs RK73HW2HRTTEB1373F
201007F1373TB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010TT100Q137K+-1% vs 201007F1373TB
RS10K1373FC Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR2010TT100Q137K+-1% vs RS10K1373FC
RS10K1373FT Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd CR2010TT100Q137K+-1% vs RS10K1373FT
RTT201373FE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Ralec CR2010TT100Q137K+-1% vs RTT201373FE4
RM20F1373CT Fixed Resistor, Metal Glaze/thick Film, 0.5W, 137000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT Cal-Chip Electronics CR2010TT100Q137K+-1% vs RM20F1373CT
201007F1373C2 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Royal Electronic Factory (Thailand) Co Ltd CR2010TT100Q137K+-1% vs 201007F1373C2
TSR2GF1373V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 137000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, Tateyama Kagaku Group CR2010TT100Q137K+-1% vs TSR2GF1373V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR2010TT100Q137K+-1% by Precision Resistive Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR2010TT100Q137K+-1% by Precision Resistive Products Inc

Select Manufacturer
Which Manufacturer of CR2010TT100Q137K+-1% would you like to use for your alert(s)?
  • Please alert me when CR2010TT100Q137K+-1% inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR2010TT100Q137K+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR2010TT100Q137K+-1% to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR2010TT100Q137K+-1% alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR2010TT100Q137K+-1%.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR2010TT100Q137K+-1% by Precision Resistive Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: