RTT20121GE2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,

Overview of RTT20121GE2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT20121GE2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT20121GE2 by Ralec

RTT20121GE2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
5 mm
Package Style
SMT
Package Width
2.5 mm
Packing Method
TR, Plastic, 10 Inch
Rated Power Dissipation (P)
0.75 W
Resistance
120 Ω
Resistor Type
FIXED RESISTOR
Series
RTT
Size Code
2010
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
2%
Working Voltage
200 V
Want to compare parts?
  1. RTT20121GE2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010,
    VS

Alternate Parts for RTT20121GE2

This table gives cross-reference parts and alternative options found for RTT20121GE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20121GE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMC50-121GB Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RTT20121GE2 vs RMC50-121GB
RK73B2HLBK121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RTT20121GE2 vs RK73B2HLBK121G
TSR2GAG121V Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Tateyama Kagaku Group RTT20121GE2 vs TSR2GAG121V
RMC50-121GTP Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP Kamaya Inc RTT20121GE2 vs RMC50-121GTP
CR50TR121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Akahane Electronics Ind Corp RTT20121GE2 vs CR50TR121G
RK73BW2HTBK121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RTT20121GE2 vs RK73BW2HTBK121G
RTT20121GE4 Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, Ralec RTT20121GE2 vs RTT20121GE4
RK73BW2HTTEB121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RTT20121GE2 vs RK73BW2HTTEB121G
RK73B2HTBK121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RTT20121GE2 vs RK73B2HTBK121G
RK73BW2HLTEB121G Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, KOA Speer Electronics Inc RTT20121GE2 vs RK73BW2HLTEB121G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT20121GE2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT20121GE2 by Ralec

  • Please alert me when RTT20121GE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT20121GE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT20121GE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT20121GE2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT20121GE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT20121GE2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: