Part Details for RMC50-121GB by Kamaya Inc
Overview of RMC50-121GB by Kamaya Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RMC50-121GB
RMC50-121GB CAD Models
RMC50-121GB Part Data Attributes
|
RMC50-121GB
Kamaya Inc
Buy Now
Datasheet
|
Compare Parts:
RMC50-121GB
Kamaya Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KAMAYA ELECTRIC CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for RMC50-121GB
This table gives cross-reference parts and alternative options found for RMC50-121GB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RMC50-121GB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2HLBK121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-121GB vs RK73B2HLBK121G |
TSR2GAG121V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Tateyama Kagaku Group | RMC50-121GB vs TSR2GAG121V |
RMC50-121GTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RMC50-121GB vs RMC50-121GTP |
CR50TR121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Akahane Electronics Ind Corp | RMC50-121GB vs CR50TR121G |
RK73BW2HTBK121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-121GB vs RK73BW2HTBK121G |
RTT20121GE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | Ralec | RMC50-121GB vs RTT20121GE4 |
RK73BW2HTTEB121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-121GB vs RK73BW2HTTEB121G |
RK73B2HTBK121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-121GB vs RK73B2HTBK121G |
RK73BW2HLTEB121G | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 120ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RMC50-121GB vs RK73BW2HLTEB121G |
RMF20GE121 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 120ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TA-I Technology Co Ltd | RMC50-121GB vs RMF20GE121 |