Part Details for RTT20106JTE by Ralec
Overview of RTT20106JTE by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT20106JTE
RTT20106JTE CAD Models
RTT20106JTE Part Data Attributes
|
RTT20106JTE
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT20106JTE
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RTT20106JTE
This table gives cross-reference parts and alternative options found for RTT20106JTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT20106JTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT20106JTE vs RC2010JK-0710MP |
HQ1007J0106T5E | Fixed Resistor, 0.75W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20106JTE vs HQ1007J0106T5E |
WR20X106JTL | Fixed Resistor, 0.5W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT20106JTE vs WR20X106JTL |
CQ1007J0106T4E | Fixed Resistor, 0.75W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RTT20106JTE vs CQ1007J0106T4E |
232276060106 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT20106JTE vs 232276060106 |
WR20X106JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RTT20106JTE vs WR20X106JGL |
CR02106J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT20106JTE vs CR02106J |
RC2010JK-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RTT20106JTE vs RC2010JK-0710ML |
HQ1007J0106T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RTT20106JTE vs HQ1007J0106T4E |
RC2010JK-0710M | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT20106JTE vs RC2010JK-0710M |