Part Details for RC2010JK-0710M by YAGEO Corporation
Overview of RC2010JK-0710M by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2010JK-0710M
RC2010JK-0710M CAD Models
RC2010JK-0710M Part Data Attributes
|
RC2010JK-0710M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RC2010JK-0710M
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RC2010 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RC2010(JTOL) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for RC2010JK-0710M
This table gives cross-reference parts and alternative options found for RC2010JK-0710M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2010JK-0710M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2010JK-0710MP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-0710M vs RC2010JK-0710MP |
HQ1007J0106T5E | Fixed Resistor, 0.75W, 10000000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710M vs HQ1007J0106T5E |
WR20X106JTL | Fixed Resistor, 0.5W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2010JK-0710M vs WR20X106JTL |
CQ1007J0106T4E | Fixed Resistor, 0.75W, 10000000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710M vs CQ1007J0106T4E |
232276060106 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RC2010JK-0710M vs 232276060106 |
WR20X106JGL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RC2010JK-0710M vs WR20X106JGL |
CR02106J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RC2010JK-0710M vs CR02106J |
RTT20106JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Ralec | RC2010JK-0710M vs RTT20106JTE |
RC2010JK-0710ML | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RC2010JK-0710M vs RC2010JK-0710ML |
HQ1007J0106T4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10000000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RC2010JK-0710M vs HQ1007J0106T4E |