RTT124993DTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,

Overview of RTT124993DTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT124993DTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT124993DTP by Ralec

RTT124993DTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
2.55 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Resistance
499000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1210
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RTT124993DTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
    VS

Alternate Parts for RTT124993DTP

This table gives cross-reference parts and alternative options found for RTT124993DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT124993DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF1210DR-13499KL Fixed Resistor, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT124993DTP vs AF1210DR-13499KL
RK73H2ERTTE4993D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT124993DTP vs RK73H2ERTTE4993D
CR1210-2W-4993DT-13 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, VENKEL LTD RTT124993DTP vs CR1210-2W-4993DT-13
CLF1210499K0.5%100PPM/KNB4 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RTT124993DTP vs CLF1210499K0.5%100PPM/KNB4
RMF13DT4993 Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 499000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP TA-I Technology Co Ltd RTT124993DTP vs RMF13DT4993
RK73H2ELTED4993D Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP KOA Speer Electronics Inc RTT124993DTP vs RK73H2ELTED4993D
SR1210DR-13499KL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP YAGEO Corporation RTT124993DTP vs SR1210DR-13499KL
BCTS001210-4993DTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Chilisin Electronics Corp RTT124993DTP vs BCTS001210-4993DTP
CLF1210499K0.5%100PPM/KNB16 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, Microtech GmbH Electronic RTT124993DTP vs CLF1210499K0.5%100PPM/KNB16
ERJP14D4993U Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP Panasonic Electronic Components RTT124993DTP vs ERJP14D4993U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT124993DTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT124993DTP by Ralec

  • Please alert me when RTT124993DTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT124993DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT124993DTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT124993DTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT124993DTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT124993DTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: