Part Details for AF1210DR-13499KL by YAGEO Corporation
Overview of AF1210DR-13499KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-13499KL
AF1210DR-13499KL CAD Models
AF1210DR-13499KL Part Data Attributes
|
AF1210DR-13499KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-13499KL
YAGEO Corporation
Fixed Resistor, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-13499KL
This table gives cross-reference parts and alternative options found for AF1210DR-13499KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-13499KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTE4993D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-13499KL vs RK73H2ERTTE4993D |
CR1210-2W-4993DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-13499KL vs CR1210-2W-4993DT-13 |
CLF1210499K0.5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-13499KL vs CLF1210499K0.5%100PPM/KNB4 |
RMF13DT4993 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 499000ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210DR-13499KL vs RMF13DT4993 |
RK73H2ELTED4993D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-13499KL vs RK73H2ELTED4993D |
SR1210DR-13499KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-13499KL vs SR1210DR-13499KL |
BCTS001210-4993DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | AF1210DR-13499KL vs BCTS001210-4993DTP |
CLF1210499K0.5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-13499KL vs CLF1210499K0.5%100PPM/KNB16 |
ERJP14D4993U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210DR-13499KL vs ERJP14D4993U |
CR1210-2W-4993DPT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 499000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | AF1210DR-13499KL vs CR1210-2W-4993DPT |