Part Details for RTT122612FP2 by Ralec
Overview of RTT122612FP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT122612FP2
RTT122612FP2 CAD Models
RTT122612FP2 Part Data Attributes
|
RTT122612FP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT122612FP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RTT122612FP2
This table gives cross-reference parts and alternative options found for RTT122612FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT122612FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-202612FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | RTT122612FP2 vs RMC-202612FR |
RMS13FT2612 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RTT122612FP2 vs RMS13FT2612 |
CLF121026K11%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT122612FP2 vs CLF121026K11%100PPM/KNB16 |
CRGCQ1210F26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | RTT122612FP2 vs CRGCQ1210F26K1 |
ESR25JZPF2612 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RTT122612FP2 vs ESR25JZPF2612 |
CR1210-2W-2612FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT122612FP2 vs CR1210-2W-2612FT |
RK73H2ELTD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122612FP2 vs RK73H2ELTD2612F |
RCA121026K1FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 26100OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RTT122612FP2 vs RCA121026K1FKEB |
CLF121026K11%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT122612FP2 vs CLF121026K11%100PPM/KKB4 |
PWR13FTEU2612 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RTT122612FP2 vs PWR13FTEU2612 |