Part Details for CLF121026K11%100PPM/KNB16 by Microtech GmbH Electronic
Overview of CLF121026K11%100PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF121026K11%100PPM/KNB16
CLF121026K11%100PPM/KNB16 CAD Models
CLF121026K11%100PPM/KNB16 Part Data Attributes
|
CLF121026K11%100PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF121026K11%100PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF121026K11%100PPM/KNB16
This table gives cross-reference parts and alternative options found for CLF121026K11%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF121026K11%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-202612FR | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | CLF121026K11%100PPM/KNB16 vs RMC-202612FR |
NRCA25F2612TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | NIC Components Corp | CLF121026K11%100PPM/KNB16 vs NRCA25F2612TR10QYF |
1210W2F2612T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF121026K11%100PPM/KNB16 vs 1210W2F2612T5E |
CLF121026K11%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | CLF121026K11%100PPM/KNB16 vs CLF121026K11%100PPM/KNB4 |
239073552613L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | CLF121026K11%100PPM/KNB16 vs 239073552613L |
RC1210FR-0726K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | CLF121026K11%100PPM/KNB16 vs RC1210FR-0726K1L |
RCA121026K1FKEB | FIXED RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 26100OHM, 400V, 1% +/-TOL, 100PPM/CEL, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | CLF121026K11%100PPM/KNB16 vs RCA121026K1FKEB |
ERJS14F2612U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF121026K11%100PPM/KNB16 vs ERJS14F2612U |
RMEF1210FT26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | CLF121026K11%100PPM/KNB16 vs RMEF1210FT26K1 |
NRCW25F2612TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 26100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | CLF121026K11%100PPM/KNB16 vs NRCW25F2612TRF |