Part Details for RTT122492DP3 by Ralec
Overview of RTT122492DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT122492DP3
RTT122492DP3 CAD Models
RTT122492DP3 Part Data Attributes
|
RTT122492DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT122492DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT122492DP3
This table gives cross-reference parts and alternative options found for RTT122492DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT122492DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1210-2W-2492DT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT122492DP3 vs CR1210-2W-2492DT-13 |
AC1210DR-1024K9L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT122492DP3 vs AC1210DR-1024K9L |
ERJS14D2492U | Fixed Resistor, | Panasonic Electronic Components | RTT122492DP3 vs ERJS14D2492U |
CR35-2492DV | Fixed Resistor, Wire Wound, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT122492DP3 vs CR35-2492DV |
AF1210DR-0724K9L | Fixed Resistor, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT122492DP3 vs AF1210DR-0724K9L |
RMC35K2492DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT122492DP3 vs RMC35K2492DTE |
RTT122492DTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT122492DP3 vs RTT122492DTP |
RMC35K2492DB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT122492DP3 vs RMC35K2492DB |
PWR14D2492TEU | Fixed Resistor, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Cal-Chip Electronics | RTT122492DP3 vs PWR14D2492TEU |
RK73H2ELTD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122492DP3 vs RK73H2ELTD2492D |