Part Details for RTT122492DTP by Ralec
Overview of RTT122492DTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT122492DTP
RTT122492DTP CAD Models
RTT122492DTP Part Data Attributes
|
RTT122492DTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT122492DTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 24900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT122492DTP
This table gives cross-reference parts and alternative options found for RTT122492DTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT122492DTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ETTE2492D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122492DTP vs RK73H2ETTE2492D |
CR1210-2W-2492DSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | VENKEL LTD | RTT122492DTP vs CR1210-2W-2492DSNT-13 |
RMS13DT2492 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT122492DTP vs RMS13DT2492 |
RPC1210DT24K9 | Fixed Resistor, Thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTT122492DTP vs RPC1210DT24K9 |
RK73H2ETTD2492D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122492DTP vs RK73H2ETTD2492D |
CLF121024K90.5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT122492DTP vs CLF121024K90.5%100PPM/KKB4 |
RK73H2ELBK2492D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT122492DTP vs RK73H2ELBK2492D |
RMC35K2492DTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | RTT122492DTP vs RMC35K2492DTE |
RTT122492DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT122492DTP vs RTT122492DP3 |
ESR25JZPD2492 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 24900ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | ROHM Semiconductor | RTT122492DTP vs ESR25JZPD2492 |