Part Details for RTT121912DP3 by Ralec
Overview of RTT121912DP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT121912DP3
RTT121912DP3 CAD Models
RTT121912DP3 Part Data Attributes
|
RTT121912DP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT121912DP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 2.55 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RTT121912DP3
This table gives cross-reference parts and alternative options found for RTT121912DP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT121912DP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210DT19K1 | Fixed Resistor, Thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | RTT121912DP3 vs RPC1210DT19K1 |
RK73H2ERTTD1912D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121912DP3 vs RK73H2ERTTD1912D |
RMS13DT1912 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | RTT121912DP3 vs RMS13DT1912 |
CR35-1912DB | Fixed Resistor, Wire Wound, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | RTT121912DP3 vs CR35-1912DB |
RC1210DR-1019K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | RTT121912DP3 vs RC1210DR-1019K1L |
AF1210DR-0719K1L | Fixed Resistor, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT121912DP3 vs AF1210DR-0719K1L |
RTT121912DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | RTT121912DP3 vs RTT121912DP4 |
AF1210DR-1319K1L | Fixed Resistor, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | RTT121912DP3 vs AF1210DR-1319K1L |
CLF121019K10.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | RTT121912DP3 vs CLF121019K10.5%100PPM/KKB16 |
RK73H2ERTTED1912D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RTT121912DP3 vs RK73H2ERTTED1912D |