Part Details for AF1210DR-0719K1L by YAGEO Corporation
Overview of AF1210DR-0719K1L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AF1210DR-0719K1L
AF1210DR-0719K1L CAD Models
AF1210DR-0719K1L Part Data Attributes
|
AF1210DR-0719K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1210DR-0719K1L
YAGEO Corporation
Fixed Resistor, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for AF1210DR-0719K1L
This table gives cross-reference parts and alternative options found for AF1210DR-0719K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1210DR-0719K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC1210DT19K1 | Fixed Resistor, Thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | AF1210DR-0719K1L vs RPC1210DT19K1 |
RK73H2ERTTD1912D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0719K1L vs RK73H2ERTTD1912D |
RMS13DT1912 | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | AF1210DR-0719K1L vs RMS13DT1912 |
CR35-1912DB | Fixed Resistor, Wire Wound, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | AF1210DR-0719K1L vs CR35-1912DB |
RC1210DR-1019K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount; Through Hole Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-0719K1L vs RC1210DR-1019K1L |
RTT121912DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | AF1210DR-0719K1L vs RTT121912DP4 |
AF1210DR-1319K1L | Fixed Resistor, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | AF1210DR-0719K1L vs AF1210DR-1319K1L |
CLF121019K10.5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | AF1210DR-0719K1L vs CLF121019K10.5%100PPM/KKB16 |
RK73H2ERTTED1912D | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AF1210DR-0719K1L vs RK73H2ERTTED1912D |
ERJP14D1912U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 19100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | AF1210DR-0719K1L vs ERJP14D1912U |