Part Details for RTT056R2JP3 by Ralec
Overview of RTT056R2JP3 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT056R2JP3
RTT056R2JP3 CAD Models
RTT056R2JP3 Part Data Attributes
|
RTT056R2JP3
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT056R2JP3
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT056R2JP3
This table gives cross-reference parts and alternative options found for RTT056R2JP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT056R2JP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | RTT056R2JP3 vs RC0805J6R2 |
PWR10J6R20TFW | Fixed Resistor, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT056R2JP3 vs PWR10J6R20TFW |
RM73B2AT6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTT056R2JP3 vs RM73B2AT6R2J |
CRCW08056R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT056R2JP3 vs CRCW08056R20JNEBC |
RM73B2ATE6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTT056R2JP3 vs RM73B2ATE6R2J |
CRCW08056R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | RTT056R2JP3 vs CRCW08056R20JNEAC |
RM73B2ATDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RTT056R2JP3 vs RM73B2ATDD6R2J |
CR0805-10W-6R2JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT056R2JP3 vs CR0805-10W-6R2JPT-13 |
NMCR0805JJ6R20 | RES,SMT,THICK FILM,6.2 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | RTT056R2JP3 vs NMCR0805JJ6R20 |
9C08052A6R20JLAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | YAGEO Corporation | RTT056R2JP3 vs 9C08052A6R20JLAFT |