Part Details for 9C08052A6R20JLAFT by YAGEO Corporation
Overview of 9C08052A6R20JLAFT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 9C08052A6R20JLAFT
9C08052A6R20JLAFT CAD Models
9C08052A6R20JLAFT Part Data Attributes
|
9C08052A6R20JLAFT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
9C08052A6R20JLAFT
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 6.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | NICKEL GOLD | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for 9C08052A6R20JLAFT
This table gives cross-reference parts and alternative options found for 9C08052A6R20JLAFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9C08052A6R20JLAFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805J6R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Synton-Tech Corp | 9C08052A6R20JLAFT vs RC0805J6R2 |
PWR10J6R20TFW | Fixed Resistor, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | 9C08052A6R20JLAFT vs PWR10J6R20TFW |
RM73B2AT6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9C08052A6R20JLAFT vs RM73B2AT6R2J |
CRCW08056R20JNEBC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A6R20JLAFT vs CRCW08056R20JNEBC |
RM73B2ATE6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9C08052A6R20JLAFT vs RM73B2ATE6R2J |
CRCW08056R20JNEAC | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 9C08052A6R20JLAFT vs CRCW08056R20JNEAC |
RM73B2ATDD6R2J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | 9C08052A6R20JLAFT vs RM73B2ATDD6R2J |
CR0805-10W-6R2JPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | 9C08052A6R20JLAFT vs CR0805-10W-6R2JPT-13 |
NMCR0805JJ6R20 | RES,SMT,THICK FILM,6.2 OHMS,150WV,5% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | 9C08052A6R20JLAFT vs NMCR0805JJ6R20 |
RTT056R2JP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6.2ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | 9C08052A6R20JLAFT vs RTT056R2JP3 |