Part Details for RTT055R11FTP by Ralec
Overview of RTT055R11FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT055R11FTP
RTT055R11FTP CAD Models
RTT055R11FTP Part Data Attributes
|
RTT055R11FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT055R11FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN AND LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Package Description | CHIP, HALOGEN AND LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT055R11FTP
This table gives cross-reference parts and alternative options found for RTT055R11FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT055R11FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR21-5R11-FL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | ASJ Holdings Limited | RTT055R11FTP vs CR21-5R11-FL |
RC0805F5R11-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RTT055R11FTP vs RC0805F5R11-07-RG70 |
CTTKFR0805FTF5R11 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Central Technologies | RTT055R11FTP vs CTTKFR0805FTF5R11 |
RK73H2ATTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT055R11FTP vs RK73H2ATTEB5R11F |
CR0805-8W-5R11FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | RTT055R11FTP vs CR0805-8W-5R11FPT-13 |
RK73H2ALTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RTT055R11FTP vs RK73H2ALTEB5R11F |
CR0805-10W-5R11FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805 | VENKEL LTD | RTT055R11FTP vs CR0805-10W-5R11FPT |
CR0805-10W-5R11FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RTT055R11FTP vs CR0805-10W-5R11FT-13 |
PWR10F5R11TFW | Fixed Resistor, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT055R11FTP vs PWR10F5R11TFW |
AR0805FR-075R11 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT055R11FTP vs AR0805FR-075R11 |