Part Details for PWR10F5R11TFW by Cal-Chip Electronics
Overview of PWR10F5R11TFW by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PWR10F5R11TFW
PWR10F5R11TFW CAD Models
PWR10F5R11TFW Part Data Attributes
|
PWR10F5R11TFW
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
PWR10F5R11TFW
Cal-Chip Electronics
Fixed Resistor, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5.11 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for PWR10F5R11TFW
This table gives cross-reference parts and alternative options found for PWR10F5R11TFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PWR10F5R11TFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0805F5R11-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | PWR10F5R11TFW vs RC0805F5R11-07-RG70 |
NMCR0805FJ5R11 | RES,SMT,THICK FILM,5.11 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | PWR10F5R11TFW vs NMCR0805FJ5R11 |
232273485118L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | PWR10F5R11TFW vs 232273485118L |
RTT055R11FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | PWR10F5R11TFW vs RTT055R11FP4 |
RC0805FR-105R11 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PWR10F5R11TFW vs RC0805FR-105R11 |
RK73H2ATTPD5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | PWR10F5R11TFW vs RK73H2ATTPD5R11F |
RTT055R11FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | PWR10F5R11TFW vs RTT055R11FP2 |
RK73H2ALTEB5R11F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | PWR10F5R11TFW vs RK73H2ALTEB5R11F |
AF0805FR-105R11L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 5.11ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | PWR10F5R11TFW vs AF0805FR-105R11L |
NMCR0805FT5R11 | RES,SMT,THICK FILM,5.11 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE | SEI Stackpole Electronics Inc | PWR10F5R11TFW vs NMCR0805FT5R11 |