RTT052R40FTP
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,

Overview of RTT052R40FTP by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT052R40FTP by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT052R40FTP by Ralec

RTT052R40FTP
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
2.4 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. RTT052R40FTP
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for RTT052R40FTP

This table gives cross-reference parts and alternative options found for RTT052R40FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052R40FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D1208050A2408FMO Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies RTT052R40FTP vs D1208050A2408FMO
RK73H2ATTEB2R40F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RTT052R40FTP vs RK73H2ATTEB2R40F
CR21-2R40-FL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP ASJ Holdings Limited RTT052R40FTP vs CR21-2R40-FL
NMCR0805FG2R40 RES,SMT,THICK FILM,2.4 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE SEI Stackpole Electronics Inc RTT052R40FTP vs NMCR0805FG2R40
AA0805FR-072R4L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT052R40FTP vs AA0805FR-072R4L
AF0805FR-072R4L Fixed Resistor, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT052R40FTP vs AF0805FR-072R4L
AF0805FR-132R4L Fixed Resistor, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT052R40FTP vs AF0805FR-132R4L
AS05FTF2R40 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp RTT052R40FTP vs AS05FTF2R40
RK73H2ALTDB2R40F Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, KOA Speer Electronics Inc RTT052R40FTP vs RK73H2ALTDB2R40F
NMCT0805FT2R40 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, SEI Stackpole Electronics Inc RTT052R40FTP vs NMCT0805FT2R40

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT052R40FTP by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT052R40FTP by Ralec

  • Please alert me when RTT052R40FTP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT052R40FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT052R40FTP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT052R40FTP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT052R40FTP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT052R40FTP by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: