Part Details for AA0805FR-072R4L by YAGEO Corporation
Overview of AA0805FR-072R4L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AA0805FR-072R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AA0805FR-072R4L-ND
|
DigiKey | RES SMD 2.4 OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
AA0805FR-072R4L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Automotive Grade Thick Film 0805 2.4Ohm 1% Paper T/R - Tape and Reel (Alt: AA0805FR-072R4L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0086 | Buy Now |
DISTI #
603-AA0805FR-072R4L
|
Mouser Electronics | Thick Film Resistors - SMD 2.4 Ohms 1/8 Wa 0805 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0120 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0074 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 2.4 Ohms 1% 1/8W 200PPM AEC-Q200 S | 0 |
|
$0.0218 / $0.0266 | RFQ |
Part Details for AA0805FR-072R4L
AA0805FR-072R4L CAD Models
AA0805FR-072R4L Part Data Attributes
|
AA0805FR-072R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AA0805FR-072R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AA0805FR-072R4L
This table gives cross-reference parts and alternative options found for AA0805FR-072R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AA0805FR-072R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0805FR-072R4L | Fixed Resistor, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AA0805FR-072R4L vs AF0805FR-072R4L |
RC0805FR-132R4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AA0805FR-072R4L vs RC0805FR-132R4 |
CR0805-10W-2R40FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AA0805FR-072R4L vs CR0805-10W-2R40FT |
RTT052R40FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805FR-072R4L vs RTT052R40FP4 |
CRCW08052R40FNTB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | AA0805FR-072R4L vs CRCW08052R40FNTB |
RTT052R40FBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805FR-072R4L vs RTT052R40FBA |
AF0805FR-102R4L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AA0805FR-072R4L vs AF0805FR-102R4L |
CR0805-10W-2R40FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | AA0805FR-072R4L vs CR0805-10W-2R40FT-13 |
RC0805FK-072R4L | Fixed Resistor, | YAGEO Corporation | AA0805FR-072R4L vs RC0805FK-072R4L |
RTT052R40FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2.4ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AA0805FR-072R4L vs RTT052R40FP3 |