Part Details for RTT052321FP4 by Ralec
Overview of RTT052321FP4 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052321FP4
RTT052321FP4 CAD Models
RTT052321FP4 Part Data Attributes
|
RTT052321FP4
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052321FP4
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052321FP4
This table gives cross-reference parts and alternative options found for RTT052321FP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052321FP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F2K32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT052321FP4 vs CR0805F2K32P05 |
ADF08052K321%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT052321FP4 vs ADF08052K321%100PPM/KKP20 |
RM10F2321CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RTT052321FP4 vs RM10F2321CT |
CR-05FL6--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT052321FP4 vs CR-05FL6--2K32 |
NRCL10F2321TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | RTT052321FP4 vs NRCL10F2321TR13F |
MC0805-2321-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | RTT052321FP4 vs MC0805-2321-FB101 |
FCF05FV-2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052321FP4 vs FCF05FV-2321 |
FCF05FY2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RTT052321FP4 vs FCF05FY2321 |
RMC08052K321% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | RTT052321FP4 vs RMC08052K321% |
MCR10ERTF2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | RTT052321FP4 vs MCR10ERTF2321 |