Part Details for FCF05FV-2321 by Prosperity Dielectrics Co Ltd
Overview of FCF05FV-2321 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2321A | Analog Devices | Dust Energy Harvesting Demo Bo | |
LTC2321HUFD-12#TRPBF | Analog Devices | 2x, 12-B + Sign, 2Msps Diff In | |
LTC2321IUFD-16#TRPBF | Analog Devices | 2x, 16-B, 2Msps Diff In ADC w/ |
Part Details for FCF05FV-2321
FCF05FV-2321 CAD Models
FCF05FV-2321 Part Data Attributes
|
FCF05FV-2321
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FCF05FV-2321
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for FCF05FV-2321
This table gives cross-reference parts and alternative options found for FCF05FV-2321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FCF05FV-2321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805F2K32P05 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | FCF05FV-2321 vs CR0805F2K32P05 |
ADF08052K321%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Microtech GmbH Electronic | FCF05FV-2321 vs ADF08052K321%100PPM/KKP20 |
RM10F2321CT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | FCF05FV-2321 vs RM10F2321CT |
CR-05FL6--2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | FCF05FV-2321 vs CR-05FL6--2K32 |
NRCL10F2321TR13F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805 | NIC Components Corp | FCF05FV-2321 vs NRCL10F2321TR13F |
MC0805-2321-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RCD Components Inc | FCF05FV-2321 vs MC0805-2321-FB101 |
FCF05FY2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | FCF05FV-2321 vs FCF05FY2321 |
RMC08052K321% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | TY-OHM Electronic Works Co Ltd | FCF05FV-2321 vs RMC08052K321% |
MCR10ERTF2321 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | ROHM Semiconductor | FCF05FV-2321 vs MCR10ERTF2321 |
RMEF0805FT2K32 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2320ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | FCF05FV-2321 vs RMEF0805FT2K32 |