Part Details for RTT05223JP2 by Ralec
Overview of RTT05223JP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT05223JP2
RTT05223JP2 CAD Models
RTT05223JP2 Part Data Attributes
|
RTT05223JP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT05223JP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RTT05223JP2
This table gives cross-reference parts and alternative options found for RTT05223JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05223JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0805JR-0722KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RTT05223JP2 vs AC0805JR-0722KL |
WR08X223JQL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | Walsin Technology Corporation | RTT05223JP2 vs WR08X223JQL |
232273081223L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTT05223JP2 vs 232273081223L |
9C08052A2202JKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | RTT05223JP2 vs 9C08052A2202JKPF4 |
CRA080522K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05223JP2 vs CRA080522K-5%100PPM/KNS |
CRA080522K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, | Microtech GmbH Electronic | RTT05223JP2 vs CRA080522K-5%100PPM/KNP10 |
NRCA10J223TR10QYF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | NIC Components Corp | RTT05223JP2 vs NRCA10J223TR10QYF |
RMAW20K223JB | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, FIXED THICK FILM CHIP RESISTOR | Kamaya Inc | RTT05223JP2 vs RMAW20K223JB |
NRC-AS10J223TRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, | NIC Components Corp | RTT05223JP2 vs NRC-AS10J223TRF |
CR21-223JK | Fixed Resistor | ASJ Holdings Limited | RTT05223JP2 vs CR21-223JK |