WR08X223JQL
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE

Overview of WR08X223JQL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WR08X223JQL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WR08X223JQL by Walsin Technology Corporation

WR08X223JQL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
22000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. WR08X223JQL
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE
    VS

Alternate Parts for WR08X223JQL

This table gives cross-reference parts and alternative options found for WR08X223JQL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WR08X223JQL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805T100W22K+-5% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc WR08X223JQL vs CR0805T100W22K+-5%
CRS0805-8W-223JT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD WR08X223JQL vs CRS0805-8W-223JT
RS05K223JTL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 22000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WR08X223JQL vs RS05K223JTL
RC2012J223CS Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Samsung Electro-Mechanics WR08X223JQL vs RC2012J223CS
RMNW20K223JTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc WR08X223JQL vs RMNW20K223JTP
RC0805JRF1322K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X223JQL vs RC0805JRF1322K
SR0805JR-1322KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, YAGEO Corporation WR08X223JQL vs SR0805JR-1322KL
NRC-AS10J223TRQYF Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, NIC Components Corp WR08X223JQL vs NRC-AS10J223TRQYF
WR08X223JTLJ Fixed Resistor, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation WR08X223JQL vs WR08X223JTLJ
RC0805JR-1022KL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 22000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation WR08X223JQL vs RC0805JR-1022KL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WR08X223JQL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WR08X223JQL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WR08X223JQL would you like to use for your alert(s)?
  • Please alert me when WR08X223JQL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WR08X223JQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WR08X223JQL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WR08X223JQL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WR08X223JQL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WR08X223JQL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: