Part Details for RTT052152BTP by Ralec
Overview of RTT052152BTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT052152BTP
RTT052152BTP CAD Models
RTT052152BTP Part Data Attributes
|
RTT052152BTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT052152BTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 21500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RTT052152BTP
This table gives cross-reference parts and alternative options found for RTT052152BTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT052152BTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0805TT100W21.5K+-0.1% | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Precision Resistive Products Inc | RTT052152BTP vs CR0805TT100W21.5K+-0.1% |
RTT052152BP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052152BTP vs RTT052152BP2 |
RM10B2152CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | RTT052152BTP vs RM10B2152CTDK-X |
RTT052152BBA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ralec | RTT052152BTP vs RTT052152BBA |
WF08H2152BTL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RTT052152BTP vs WF08H2152BTL |
CR-05BLB--21K5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RTT052152BTP vs CR-05BLB--21K5 |
SF08H2152BBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT052152BTP vs SF08H2152BBL |
RM10R-21K5-B | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RTT052152BTP vs RM10R-21K5-B |
SF08H2152BGL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RTT052152BTP vs SF08H2152BGL |
CR0805B21K5P20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Ever Ohms Technology Co Ltd | RTT052152BTP vs CR0805B21K5P20 |