CR0805B21K5P20
Ever Ohms Technology Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,

Overview of CR0805B21K5P20 by Ever Ohms Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Computing and Data Storage Financial Technology (Fintech) Healthcare Energy and Power Systems Renewable Energy Automotive

CAD Models for CR0805B21K5P20 by Ever Ohms Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR0805B21K5P20 by Ever Ohms Technology Co Ltd

CR0805B21K5P20
Ever Ohms Technology Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVER OHMS TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
21500 Ω
Resistor Type
FIXED RESISTOR
Series
CR
Size Code
0805
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. CR0805B21K5P20
    Ever Ohms Technology Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
    VS

Alternate Parts for CR0805B21K5P20

This table gives cross-reference parts and alternative options found for CR0805B21K5P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0805B21K5P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805TT100W21.5K+-0.1% Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Precision Resistive Products Inc CR0805B21K5P20 vs CR0805TT100W21.5K+-0.1%
RTT052152BP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805B21K5P20 vs RTT052152BP2
RM10B2152CTDK-X Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics CR0805B21K5P20 vs RM10B2152CTDK-X
RTT052152BBA Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805B21K5P20 vs RTT052152BBA
WF08H2152BTL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation CR0805B21K5P20 vs WF08H2152BTL
CR-05BLB--21K5 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR0805B21K5P20 vs CR-05BLB--21K5
RTT052152BTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, Ralec CR0805B21K5P20 vs RTT052152BTP
SF08H2152BBL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR0805B21K5P20 vs SF08H2152BBL
RM10R-21K5-B Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, RFE International Inc CR0805B21K5P20 vs RM10R-21K5-B
SF08H2152BGL Fixed Resistor, Metal Glaze/thick Film, 0.125W, 21500ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation CR0805B21K5P20 vs SF08H2152BGL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR0805B21K5P20 by Ever Ohms Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR0805B21K5P20 by Ever Ohms Technology Co Ltd

Select Manufacturer
Which Manufacturer of CR0805B21K5P20 would you like to use for your alert(s)?
  • Please alert me when CR0805B21K5P20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR0805B21K5P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR0805B21K5P20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR0805B21K5P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR0805B21K5P20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR0805B21K5P20 by Ever Ohms Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: