RTT05153JP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,

Overview of RTT05153JP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT05153JP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT05153JP2 by Ralec

RTT05153JP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 10 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Bright Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
150 V
Want to compare parts?
  1. RTT05153JP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805,
    VS

Alternate Parts for RTT05153JP2

This table gives cross-reference parts and alternative options found for RTT05153JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT05153JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RC0805JR-1315KP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05153JP2 vs RC0805JR-1315KP
RC0805JRF1315K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation RTT05153JP2 vs RC0805JRF1315K
CR-05JL7---15K- Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP SRT Resistor Technology Gmbh RTT05153JP2 vs CR-05JL7---15K-
WR08X153JQLJ Fixed Resistor, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Walsin Technology Corporation RTT05153JP2 vs WR08X153JQLJ
CAR10J153CT Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Cal-Chip Electronics RTT05153JP2 vs CAR10J153CT
RC0805JR-0715K Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation RTT05153JP2 vs RC0805JR-0715K
NMCR0805JT15K0 RES,SMT,THICK FILM,15K OHMS,150WV,5% +/-TOL,-100,100PPM TC,0805 CASE SEI Stackpole Electronics Inc RTT05153JP2 vs NMCR0805JT15K0
CQA080515K-5%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, 0805, Microtech GmbH Electronic RTT05153JP2 vs CQA080515K-5%100PPM/KNP20
9C08052A1502JKPF3 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE YAGEO Corporation RTT05153JP2 vs 9C08052A1502JKPF3
232273081153 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 15000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT YAGEO Corporation RTT05153JP2 vs 232273081153

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT05153JP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT05153JP2 by Ralec

  • Please alert me when RTT05153JP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RTT05153JP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT05153JP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RTT05153JP2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT05153JP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT05153JP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: