Part Details for AC0805FR-131M27L by YAGEO Corporation
Overview of AC0805FR-131M27L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AC0805FR-131M27L
AC0805FR-131M27L CAD Models
AC0805FR-131M27L Part Data Attributes
|
AC0805FR-131M27L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0805FR-131M27L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for AC0805FR-131M27L
This table gives cross-reference parts and alternative options found for AC0805FR-131M27L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0805FR-131M27L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW08051M27FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0805FR-131M27L vs CRCW08051M27FKTA |
9C08052A1274FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-131M27L vs 9C08052A1274FKPF4 |
AF0805FR-131M27L | Fixed Resistor, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | AC0805FR-131M27L vs AF0805FR-131M27L |
RTT051274FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-131M27L vs RTT051274FP2 |
9C08052A1274FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, LEAD FREE | YAGEO Corporation | AC0805FR-131M27L vs 9C08052A1274FKPF3 |
CR0805-8W-1274FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | VENKEL LTD | AC0805FR-131M27L vs CR0805-8W-1274FT-13 |
FWF05FT-1274 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | AC0805FR-131M27L vs FWF05FT-1274 |
9C08052A1274FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | YAGEO Corporation | AC0805FR-131M27L vs 9C08052A1274FKAFT |
RC2012F1274ES | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | AC0805FR-131M27L vs RC2012F1274ES |
RTT051274FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1270000ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, | Ralec | AC0805FR-131M27L vs RTT051274FP3 |