RTT036344FP2
Ralec
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,

Overview of RTT036344FP2 by Ralec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTT036344FP2 by Ralec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTT036344FP2 by Ralec

RTT036344FP2
Ralec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RALEC ELECTRONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 10 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
6340000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. RTT036344FP2
    Ralec
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603,
    VS

Alternate Parts for RTT036344FP2

This table gives cross-reference parts and alternative options found for RTT036344FP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT036344FP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0603-10W-6344FT Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RTT036344FP2 vs CR0603-10W-6344FT
CRCW06036M34FKTA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE Vishay Intertechnologies RTT036344FP2 vs CRCW06036M34FKTA
RTT036344FBA Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, Ralec RTT036344FP2 vs RTT036344FBA
CDP06036M341%100PPM/KKP10 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT036344FP2 vs CDP06036M341%100PPM/KKP10
AC0603FR-076M34L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RTT036344FP2 vs AC0603FR-076M34L
CDF06036M341%100PPM/KNP20 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT036344FP2 vs CDF06036M341%100PPM/KNP20
CRCW06036M34FKEAC Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RTT036344FP2 vs CRCW06036M34FKEAC
0603WGF6344T5E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP Royal Electronic Factory (Thailand) Co Ltd RTT036344FP2 vs 0603WGF6344T5E
CDF06036M341%100PPM/KNP10 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, Microtech GmbH Electronic RTT036344FP2 vs CDF06036M341%100PPM/KNP10
232270466345L Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation RTT036344FP2 vs 232270466345L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTT036344FP2 by Ralec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTT036344FP2 by Ralec

  • Please alert me when RTT036344FP2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTT036344FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTT036344FP2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTT036344FP2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTT036344FP2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTT036344FP2 by Ralec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: