Part Details for 232270466345L by YAGEO Corporation
Overview of 232270466345L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232270466345L
232270466345L CAD Models
232270466345L Part Data Attributes
|
232270466345L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
232270466345L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for 232270466345L
This table gives cross-reference parts and alternative options found for 232270466345L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232270466345L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270476345L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270466345L vs 232270476345L |
CDP06036M341%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 232270466345L vs CDP06036M341%100PPM/KNS |
CR0603-16W-6344FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 6340000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | 232270466345L vs CR0603-16W-6344FPT |
CRCW06036M34FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | 232270466345L vs CRCW06036M34FKEB |
RTT036344FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | 232270466345L vs RTT036344FP4 |
WR06W6344FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 232270466345L vs WR06W6344FGL |
AF0603FR-136M34L | Fixed Resistor, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | 232270466345L vs AF0603FR-136M34L |
232270486345L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 232270466345L vs 232270486345L |
CDF06036M341%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | 232270466345L vs CDF06036M341%100PPM/KNS |
CRCW06036M34FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 6340000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 232270466345L vs CRCW06036M34FKEBC |