Part Details for RTT0334R0DP2 by Ralec
Overview of RTT0334R0DP2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0334R0DP2
RTT0334R0DP2 CAD Models
RTT0334R0DP2 Part Data Attributes
|
RTT0334R0DP2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0334R0DP2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RTT0334R0DP2
This table gives cross-reference parts and alternative options found for RTT0334R0DP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0334R0DP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D11/CRCW0603-P10034R0.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RTT0334R0DP2 vs D11/CRCW0603-P10034R0.5%ET6E3 |
RMCS0603DT34R0 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT0334R0DP2 vs RMCS0603DT34R0 |
RTT0334R0DP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -200,200ppm/Cel, 0603, | Ralec | RTT0334R0DP2 vs RTT0334R0DP3 |
RK73H1JTBK34R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RTT0334R0DP2 vs RK73H1JTBK34R0D |
BCTS000603-34R0DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | RTT0334R0DP2 vs BCTS000603-34R0DTP |
RC0603DR-0734RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT0334R0DP2 vs RC0603DR-0734RL |
SF06H34R0DGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RTT0334R0DP2 vs SF06H34R0DGL |
ERJ3RED34R0V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RTT0334R0DP2 vs ERJ3RED34R0V |
CR-03DLF---34R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RTT0334R0DP2 vs CR-03DLF---34R |
AC0603DR-1334RL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RTT0334R0DP2 vs AC0603DR-1334RL |