Part Details for ERJ3RED34R0V by Panasonic Electronic Components
Overview of ERJ3RED34R0V by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ3RED34R0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5221
|
Newark | Res, 34R, 0.5%, 0.063W, 0603, Thick Film, Resistor Case Style:0603 [1608 Metric], Resistance:34Ohm, Product Range:Erj3R Series, Voltage Rating:50V, Resistor Element Material:Thick Film, Power Rating:63Mw, Resistance Tolerance:± 0.5%, rohs Compliant: Yes |Panasonic ERJ3RED34R0V RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.1170 | Buy Now |
Part Details for ERJ3RED34R0V
ERJ3RED34R0V CAD Models
ERJ3RED34R0V Part Data Attributes
|
ERJ3RED34R0V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERJ3RED34R0V
Panasonic Electronic Components
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | IEC60115-8, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PUNCHED, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 34 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for ERJ3RED34R0V
This table gives cross-reference parts and alternative options found for ERJ3RED34R0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERJ3RED34R0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-16W-34R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 34ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | ERJ3RED34R0V vs CR0603-16W-34R0DT |
CDP060334R0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED34R0V vs CDP060334R0.5%100PPM/KKS |
RM06D34R0CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | ERJ3RED34R0V vs RM06D34R0CTDK-X |
AF0603DR-0734RL | Fixed Resistor, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | ERJ3RED34R0V vs AF0603DR-0734RL |
CDP060334R0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED34R0V vs CDP060334R0.5%100PPM/KKP10 |
ADF060334R0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | ERJ3RED34R0V vs ADF060334R0.5%100PPM/KKP20 |
D11/CRCW0603-P10034R0.5%ET3E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | ERJ3RED34R0V vs D11/CRCW0603-P10034R0.5%ET3E3 |
NRC-AS06D34R0TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | ERJ3RED34R0V vs NRC-AS06D34R0TRF |
RK73H1JTTP34R0D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 34ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | ERJ3RED34R0V vs RK73H1JTTP34R0D |
CR0603-10W-34R0DT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 34ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | ERJ3RED34R0V vs CR0603-10W-34R0DT |