Part Details for RTT0251R1DH2 by Ralec
Overview of RTT0251R1DH2 by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTT0251R1DH2
RTT0251R1DH2 CAD Models
RTT0251R1DH2 Part Data Attributes
|
RTT0251R1DH2
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT0251R1DH2
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RTT0251R1DH2
This table gives cross-reference parts and alternative options found for RTT0251R1DH2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT0251R1DH2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0251R1DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0251R1DH2 vs RTT0251R1DTH |
CPW10-51R1-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | RTT0251R1DH2 vs CPW10-51R1-DK |
RGC0402DTD51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RTT0251R1DH2 vs RGC0402DTD51R1 |
RTT0251R1DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | RTT0251R1DH2 vs RTT0251R1DBA |
CR2051R1D | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTT0251R1DH2 vs CR2051R1D |