Part Details for CR2051R1D by MERITEK Electronics Corporation
Overview of CR2051R1D by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2051R1D
CR2051R1D CAD Models
CR2051R1D Part Data Attributes
|
CR2051R1D
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CR2051R1D
MERITEK Electronics Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR2051R1D
This table gives cross-reference parts and alternative options found for CR2051R1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2051R1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0251R1DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2051R1D vs RTT0251R1DTH |
CPW10-51R1-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | CR2051R1D vs CPW10-51R1-DK |
RTT0251R1DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2051R1D vs RTT0251R1DH2 |
RGC0402DTD51R1 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 51.1ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | CR2051R1D vs RGC0402DTD51R1 |
RTT0251R1DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 51.1ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | CR2051R1D vs RTT0251R1DBA |